
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATGBICS | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Data Rate | 1000Mbps | |
| Wavelength | 850nm | |
| Applications | Networking and Communications | |
| Connector Type | LC Duplex | |
| Mounting Type | Pluggable, SFP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,43000 € | 27,43 € | 
| 50 | 26,06200 € | 1 303,10 € | 
| 150 | 24,69027 € | 3 703,54 € | 
| 1 000 | 23,31856 € | 23 318,56 € | 
| Unit Price without VAT: | 27,43000 € | 
|---|---|
| Unit Price with VAT: | 32,91600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France