
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,27000 € | 1 488,27 € |
| 50 | 1 413,85920 € | 70 692,96 € |
| 150 | 1 339,44553 € | 200 916,83 € |
| 1 000 | 1 265,03188 € | 1 265 031,88 € |
| Unit Price without VAT: | 1 488,27000 € |
|---|---|
| Unit Price with VAT: | 1 785,92400 € |

