Voltage Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-120-ACAC

DigiKey Part Number
4821-MAR120ACAC-ND
Manufacturer
Manufacturer Product Number
MAR-120-ACAC
Description
MAR SERIES MOTOR AUTO-RESTART RE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
70 ~ 100V AC
Delay Time
0.2 Sec ~ 60 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1617,05000 €617,05 €
Manufacturers Standard Package
Unit Price without VAT:617,05000 €
Unit Price with VAT:740,46000 €