
KAA-120-ADX | |
|---|---|
DigiKey Part Number | 4821-KAA-120-ADX-ND |
Manufacturer | |
Manufacturer Product Number | KAA-120-ADX |
Description | KAA SERIES MEDIUM POWER PLUG-IN |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Relay Type | ||
Coil Resistance | 6.86 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 51,00000 € |

