
ARM-120-AFEP | |
|---|---|
DigiKey Part Number | 4821-ARM-120-AFEP-ND |
Manufacturer | |
Manufacturer Product Number | ARM-120-AFEP |
Description | ALTERNATING CONTROLLERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 3 120VAC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) x 3 | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | 1200VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | - | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,27000 € | 433,27 € |
| Unit Price without VAT: | 433,27000 € |
|---|---|
| Unit Price with VAT: | 519,92400 € |

