Diffuse Optical Sensor 3.937" (100mm) SPDT - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7652AD04F22RX

DigiKey Part Number
4821-7652AD04F22RX-ND
Manufacturer
Manufacturer Product Number
7652AD04F22RX
Description
7650 SERIES SELF-CONTAINED 18MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) SPDT - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10 ~ 135VAC, 10 ~ 30VDC
Response Time
5ms
Output Configuration
SPDT - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1322,73000 €322,73 €
Manufacturers Standard Package
Unit Price without VAT:322,73000 €
Unit Price with VAT:387,27600 €