Similar

305E-030-A-1-0-P-X | |
|---|---|
DigiKey Part Number | 4821-305E-030-A-1-0-P-X-ND |
Manufacturer | |
Manufacturer Product Number | 305E-030-A-1-0-P-X |
Description | RELAY TIME DELAY 6HR 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 6 Hrs Delay 10A @ 120VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time Fixed, 6 Hrs |
Series | Contact Rating @ Voltage 10A @ 120VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 655-8-4000 | ATC-Diversified Electronics | 1 | 4821-655-8-4000-ND | 637,43000 € | Similar |


