
329A-363-Q-1-X | |
---|---|
DigiKey Part Number | 4821-329A-363-Q-1-X-ND |
Manufacturer | |
Manufacturer Product Number | 329A-363-Q-1-X |
Description | RELAY TIME DELAY 3SEC 5A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 3 Sec Delay 5A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 3 Sec | |
Contact Rating @ Voltage | 5A @ 240VAC/30VDC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,07000 € | 132,07 € |
Unit Price without VAT: | 132,07000 € |
---|---|
Unit Price with VAT: | 158,48400 € |