


RPTC2001-225 | |
|---|---|
DigiKey Part Number | 3109-RPTC2001-225-ND |
Manufacturer | |
Manufacturer Product Number | RPTC2001-225 |
Description | LINE FLTR 480VAC 225A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 225 A 480V 47/63Hz Three Stage Threaded Post (1/2-13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 1.5 kV | |
Current | 225 A | |
Frequency - Operating | 47/63Hz | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/2-13) | |
Inductance | - | |
Base Product Number |

