

RPM7050-20-S | |
---|---|
DigiKey Part Number | 3109-RPM7050-20-S-ND |
Manufacturer | |
Manufacturer Product Number | RPM7050-20-S |
Description | LINE FILTER 300VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 300V 50/60Hz, 50/400Hz Two Stage Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 300V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz, 50/400Hz | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - | |
Base Product Number |