3 nH Unshielded Inductor 570 mA 110mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0402C3N0SRMQT

DigiKey Part Number
399-L0402C3N0SRMQTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0402C3N0SRMQT
Description
FIXED IND 3NH 570MA 110 MOHM SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Inductor 570 mA 110mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm
Q @ Freq
51 @ 800MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11228 €1 122,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11228 €
Unit Price with VAT:0,13474 €