


RP380-80-2000-S | |
|---|---|
DigiKey Part Number | 3109-RP380-80-2000-S-ND |
Manufacturer | |
Manufacturer Product Number | RP380-80-2000-S |
Description | LINE FILTER 600VAC 80A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 600V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 80 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 600V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.8 kV |

