LC4H-T4-DC24VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4H-T4-DC24VS

DigiKey Part Number
1110-2487-ND
Manufacturer
Manufacturer Product Number
LC4H-T4-DC24VS
Description
COUNTER LCD 4 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Preset Counter 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Preset Counter
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 5kHz
Time Format
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
-
Input Type
No Voltage
Output Type
Solid State
Voltage - Supply
12 ~ 24VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.