


H3KKH-1618M | |
|---|---|
DigiKey Part Number | H3KKH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1618M |
Description | IDC CBL - HHPK16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 5,11100 € | 51,11 € |
| 25 | 4,82800 € | 120,70 € |
| 50 | 4,71040 € | 235,52 € |
| 100 | 4,47500 € | 447,50 € |
| 250 | 4,00396 € | 1 000,99 € |
| 500 | 3,76840 € | 1 884,20 € |
| 1 000 | 3,29736 € | 3 297,36 € |
| 2 500 | 3,13249 € | 7 831,23 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,78000 € |




