


H1KXH-1636G | |
|---|---|
DigiKey Part Number | H1KXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-1636G |
Description | IDC CBL - HHPK16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,40000 € | 34,00 € |
| 25 | 3,22040 € | 80,51 € |
| 50 | 3,14540 € | 157,27 € |
| 100 | 2,99570 € | 299,57 € |
| 250 | 2,62128 € | 655,32 € |
| 500 | 2,54636 € | 1 273,18 € |
| 1 000 | 2,17190 € | 2 171,90 € |
| 2 500 | 2,02212 € | 5 055,30 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,50000 € |


