


H1KXH-1436M | |
|---|---|
DigiKey Part Number | H1KXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-1436M |
Description | IDC CBL - HHPK14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,92500 € | 49,25 € |
| 25 | 4,65320 € | 116,33 € |
| 50 | 4,53980 € | 226,99 € |
| 100 | 4,31270 € | 431,27 € |
| 250 | 3,85876 € | 964,69 € |
| 500 | 3,63178 € | 1 815,89 € |
| 1 000 | 3,17781 € | 3 177,81 € |
| 2 500 | 3,01891 € | 7 547,27 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,52800 € |


