Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
AWHW 34A-0202-T
AWHW 34A-0202-T

AWHW 34A-0202-T

DigiKey Part Number
AE11095-ND
Manufacturer
Manufacturer Product Number
AWHW 34A-0202-T
Description
CONN HEADER R/A 34POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWHW 34A-0202-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.224" (5.70mm)
Mfr
Contact Length - Post
0.124" (3.15mm)
Packaging
Tray
Insulation Height
0.352" (8.95mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,40000 €1,40 €
401,07800 €43,12 €
1200,99733 €119,68 €
5200,89929 €467,63 €
1 0000,85874 €858,74 €
5 0000,76660 €3 833,00 €
10 0000,73006 €7 300,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,68000 €