
AWG28-34/F-1/300 | |
|---|---|
DigiKey Part Number | AE34B-300-ND 123-AWG28-34/F-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-34/F-1/300 |
Description | CBL RIBN 34COND 0.039 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 34 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.339" (34.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,20800 € | 16,04 € |
| 10 | 2,90800 € | 29,08 € |
| 25 | 2,55240 € | 63,81 € |
| 50 | 2,31300 € | 115,65 € |
| 100 | 2,09660 € | 209,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,86863 € | 560,59 € |
| 600 | 1,69750 € | 1 018,50 € |
| 900 | 1,60572 € | 1 445,15 € |
| 1 500 | 1,49827 € | 2 247,41 € |
| 2 100 | 1,43219 € | 3 007,60 € |
| 3 000 | 1,38854 € | 4 165,62 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,81200 € |








