
AWBR-300-03-SR2 | |
|---|---|
DigiKey Part Number | AE11581TR-ND - Tape & Reel (TR) AE11581CT-ND - Cut Tape (CT) AE11581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWBR-300-03-SR2 |
Description | LED CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | AWBR-300-03-SR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | 150V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 0,87592 € | 1 138,70 € |
| 2 600 | 0,83819 € | 2 179,29 € |
| 3 900 | 0,81887 € | 3 193,59 € |
| 6 500 | 0,79708 € | 5 181,02 € |
| 9 100 | 0,78413 € | 7 135,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,70540 € | 70,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,41400 € | 14,14 € |
| 100 | 1,08600 € | 108,60 € |
| 500 | 0,94158 € | 470,79 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

