
A-32-26M-130L | |
|---|---|
DigiKey Part Number | 123-A-32-26M-130L-ND |
Manufacturer | |
Manufacturer Product Number | A-32-26M-130L |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
EDA/CAD Models | A-32-26M-130L Models |
Category | Row Spacing - Mating 0.100" (2.54mm) |
Mfr | Mounting Type Surface Mount |
Series | Termination |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Red |
Contact Type Female Socket | Insulation Height 0.207" (5.25mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,17078 € | 2 809,87 € |
| Unit Price without VAT: | 1,17078 € |
|---|---|
| Unit Price with VAT: | 1,40494 € |

