
ATU6-P305T | |
---|---|
DigiKey Part Number | ATU6-P305T-R-ND |
Manufacturer | |
Manufacturer Product Number | ATU6-P305T |
Description | CABLE CAT6 8CON 23AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0205" (0.520mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,28671 € | 286,71 € |
2 000 | 0,27258 € | 545,16 € |
3 000 | 0,26458 € | 793,74 € |
5 000 | 0,25477 € | 1 273,85 € |
7 000 | 0,24848 € | 1 739,36 € |
10 000 | 0,24193 € | 2 419,30 € |
25 000 | 0,22574 € | 5 643,50 € |
Unit Price without VAT: | 0,28671 € |
---|---|
Unit Price with VAT: | 0,34405 € |