cms-photo-not-available
cms-photo-disclaimer

ASUB-277-25-HP7

cms-digikey-product-number
123-ASUB-277-25-HP7-ND
cms-manufacturer
Assmann WSW Components
cms-manufacturer-product-number
ASUB-277-25-HP7
cms-description
CONN D-SUB PLUG 25POS SOLDER CUP
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
25 Position D-Sub Plug, Male Pins Connector
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
1000,77360 €77,36 €
Unit Price without VAT:0,77360 €
Unit Price with VAT:0,92832 €