
AK-ESATA-150 | |
|---|---|
DigiKey Part Number | AE10654-ND |
Manufacturer | |
Manufacturer Product Number | AK-ESATA-150 |
Description | CABLE ASSY ESATA F-F 1.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position eSATA Plug to Plug 4.92' (1.50m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | eSATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 4.92' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64649 € | 5 646,49 € |
| Unit Price without VAT: | 5,64649 € |
|---|---|
| Unit Price with VAT: | 6,77579 € |



