Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AFFC-100-05-254-11 | |
|---|---|
| DigiKey Part Number | AFFC-100-05-254-11-ND | 
| Manufacturer | |
| Manufacturer Product Number | AFFC-100-05-254-11 | 
| Description | CABLE FFC/FPC 5POS 1MM 10" | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 5 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 10.0" (254.0mm) | |
| Length - Exposed Ends | 0.138" (3.50mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 1,45856 € | 2 917,12 € | 
| Unit Price without VAT: | 1,45856 € | 
|---|---|
| Unit Price with VAT: | 1,75027 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France