
AFFC-050-30-051-11 | |
|---|---|
DigiKey Part Number | AE11338-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-30-051-11 |
Description | CABLE FFC/FPC 30POS 0.5MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,08680 € | 52,17 € |
| 50 | 1,98700 € | 99,35 € |
| 100 | 1,89200 € | 189,20 € |
| 300 | 1,75087 € | 525,26 € |
| 500 | 1,68890 € | 844,45 € |
| 1 000 | 1,60832 € | 1 608,32 € |
| 2 500 | 1,50770 € | 3 769,25 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |


