
ACOV-SUB-50NB9 | |
---|---|
DigiKey Part Number | AE11427-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-50NB9 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,78000 € | 3,78 € |
10 | 3,21200 € | 32,12 € |
25 | 3,01000 € | 75,25 € |
50 | 2,86640 € | 143,32 € |
100 | 2,72950 € | 272,95 € |
250 | 2,55856 € | 639,64 € |
500 | 2,43652 € | 1 218,26 € |
1 000 | 2,32028 € | 2 320,28 € |
2 500 | 2,17518 € | 5 437,95 € |
Unit Price without VAT: | 3,78000 € |
---|---|
Unit Price with VAT: | 4,53600 € |