
ACOV-SUB-37NB21 | |
---|---|
DigiKey Part Number | AE11480-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37NB21 |
Description | CONN BACKSHELL 37P 45/180DEG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37NB21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Exit Cover, Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,93000 € | 3,93 € |
10 | 3,34000 € | 33,40 € |
25 | 3,13080 € | 78,27 € |
50 | 2,98120 € | 149,06 € |
100 | 2,83880 € | 283,88 € |
250 | 2,66108 € | 665,27 € |
500 | 2,53410 € | 1 267,05 € |
1 000 | 2,41323 € | 2 413,23 € |
2 500 | 2,26231 € | 5 655,77 € |
Unit Price without VAT: | 3,93000 € |
---|---|
Unit Price with VAT: | 4,71600 € |