15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB10

DigiKey Part Number
AE11429-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB10
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,90600 €49,06 €
254,59800 €114,95 €
504,37840 €218,92 €
1004,16940 €416,94 €
2503,90836 €977,09 €
5003,72194 €1 860,97 €
1 0003,54443 €3 544,43 €
2 5003,32282 €8 307,05 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,92400 €