
AB-Y344 | |
---|---|
DigiKey Part Number | AE1062-ND |
Manufacturer | |
Manufacturer Product Number | AB-Y344 |
Description | CONN DSUB ADAPTER HPD50M HPD68M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50, HPD, Male To D-Sub, 68, HPD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 50, HPD, Male | |
Convert From (Adapter End) | D-Sub, 68, HPD, Male | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |