
A-WBH-V001EG-12CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-V001EG-12CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-V001EG-12CB01 |
Description | WIRE-TO-BOARD, HOUSING, 5.70MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.224" (5.70mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.224" (5.70mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58636 € | 2 931,80 € |
| Unit Price without VAT: | 0,58636 € |
|---|---|
| Unit Price with VAT: | 0,70363 € |

