Parametric Equivalent

A-WBH-M002EG-14CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-M002EG-14CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-M002EG-14CB02 |
Description | WIRE-TO-BOARD, HOUSING, 2.54MM, |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Bayonet Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-M002EG-14CB01 | Assmann WSW Components | 0 | 123-A-WBH-M002EG-14CB01-ND | 0,07990 € | Parametric Equivalent |

