Parametric Equivalent

A-WBH-G005EG-07CB01 | |
|---|---|
DigiKey Part Number  | 123-A-WBH-G005EG-07CB01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A-WBH-G005EG-07CB01  | 
Description  | WIRE-TO-BOARD, HOUSING, 1.50MM,  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.059" (1.50mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Lock  | |
Color  | Natural  | |
Features  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 0,22694 € | 1 361,64 € | 
| Unit Price without VAT: | 0,22694 € | 
|---|---|
| Unit Price with VAT: | 0,27233 € | 


