USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB31C-OE-100-WP

DigiKey Part Number
123-A-USB31C-OE-100-WP-ND
Manufacturer
Manufacturer Product Number
A-USB31C-OE-100-WP
Description
USB CABLE, 1000MM, AWG30+24
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10019,04440 €1 904,44 €
Unit Price without VAT:19,04440 €
Unit Price with VAT:22,85328 €