
A-USB31C-05F-150 | |
|---|---|
DigiKey Part Number | 123-A-USB31C-05F-150-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-05F-150 |
Description | CBL ASSY BARREL JACK-M PL 4.92' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 1.35mm ID, 3.5mm OD to USB C Male Plug 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 1.35mm ID, 3.5mm OD to USB C Male Plug | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,68500 € | 36,85 € |
| 25 | 3,45360 € | 86,34 € |
| 50 | 3,28880 € | 164,44 € |
| 100 | 3,13170 € | 313,17 € |
| 250 | 2,93564 € | 733,91 € |
| 500 | 2,79558 € | 1 397,79 € |
| 1 000 | 2,66224 € | 2 662,24 € |
| 2 500 | 2,49575 € | 6 239,38 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,19600 € |

