
A-TB0508-19CLG01-GN | |
|---|---|
DigiKey Part Number | 123-A-TB0508-19CLG01-GN-ND |
Manufacturer | |
Manufacturer Product Number | A-TB0508-19CLG01-GN |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Assmann WSW Components | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 19 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 3,19097 € | 6 892,50 € |
| Unit Price without VAT: | 3,19097 € |
|---|---|
| Unit Price with VAT: | 3,82916 € |

