
A-M12-08-MGMA-GHB1 | |
|---|---|
DigiKey Part Number | 123-A-M12-08-MGMA-GHB1-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-08-MGMA-GHB1 |
Description | CONN PLUG MALE 8POS SOLDER CUP P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A-M12-08-MGMA-GHB1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VAC/DC |
Termination Solder Cup | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Contact Material Phosphor Copper |
Primary Material Metal | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,67000 € | 18,67 € |
| 10 | 15,86900 € | 158,69 € |
| 25 | 14,87560 € | 371,89 € |
| 50 | 14,16580 € | 708,29 € |
| 100 | 13,49000 € | 1 349,00 € |
| 250 | 12,64612 € | 3 161,53 € |
| 500 | 12,04338 € | 6 021,69 € |
| Unit Price without VAT: | 18,67000 € |
|---|---|
| Unit Price with VAT: | 22,40400 € |

