8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
A-M12-08-FGMA-GHB1
A-M12-08-FGMA-GHB1

A-M12-08-FGMA-GHB1

DigiKey Part Number
123-A-M12-08-FGMA-GHB1-ND
Manufacturer
Manufacturer Product Number
A-M12-08-FGMA-GHB1
Description
CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A-M12-08-FGMA-GHB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Packaging
Bag
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VAC/DC
Termination
Solder Cup
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Fastening Type
Threaded
Operating Temperature
-25°C ~ 85°C
Orientation
A
Contact Material
Phosphor Copper
Primary Material
Metal
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Shell Material
Brass
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,67000 €18,67 €
1015,86900 €158,69 €
2514,87560 €371,89 €
5014,16580 €708,29 €
10013,49000 €1 349,00 €
25012,64612 €3 161,53 €
50012,04338 €6 021,69 €
Manufacturers Standard Package
Unit Price without VAT:18,67000 €
Unit Price with VAT:22,40400 €