25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
A-DS25-HOOD-WP
A-DS25-HOOD-WP

A-DS25-HOOD-WP

DigiKey Part Number
AE10146-ND
Manufacturer
Manufacturer Product Number
A-DS25-HOOD-WP
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,42000 €20,42 €
1017,35500 €173,55 €
2516,26800 €406,70 €
5015,49200 €774,60 €
10014,75290 €1 475,29 €
25013,83020 €3 457,55 €
50013,17100 €6 585,50 €
Manufacturers Standard Package
Unit Price without VAT:20,42000 €
Unit Price with VAT:24,50400 €