
A-CRIF/24/5K | |
|---|---|
DigiKey Part Number | 123-A-CRIF/24/5K-ND |
Manufacturer | |
Manufacturer Product Number | A-CRIF/24/5K |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,84000 € | 138,84 € |
| Unit Price without VAT: | 138,84000 € |
|---|---|
| Unit Price with VAT: | 166,60800 € |

