
A-BL200DG74-022-KSR1 | |
|---|---|
DigiKey Part Number | 123-A-BL200DG74-022-KSR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-BL200DG74-022-KSR1 |
Description | FEMALE HEADER, STAMPED PIN, 2.00 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 74 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.096" (2.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 800 | 2,31070 € | 18 023,46 € |
| Unit Price without VAT: | 2,31070 € |
|---|---|
| Unit Price with VAT: | 2,77284 € |


