
A-57/36 MFR-N | |
|---|---|
DigiKey Part Number | 123-A-57/36MFR-N-ND |
Manufacturer | |
Manufacturer Product Number | A-57/36 MFR-N |
Description | CENTRONICS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination IDC |
Part Status Active | Features Strain Relief |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness Flash |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,66450 € | 146,58 € |
| Unit Price without VAT: | 3,66450 € |
|---|---|
| Unit Price with VAT: | 4,39740 € |

