
A-57/36 FR/KL | |
---|---|
DigiKey Part Number | 123-A-57/36FR/KL-ND |
Manufacturer | |
Manufacturer Product Number | A-57/36 FR/KL |
Description | CENTRONICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Through Hole, Right Angle Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Bail Lock, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,26036 € | 1 630,18 € |
Unit Price without VAT: | 3,26036 € |
---|---|
Unit Price with VAT: | 3,91243 € |