
A-32-06M-130L | |
|---|---|
DigiKey Part Number | 123-A-32-06M-130L-ND |
Manufacturer | |
Manufacturer Product Number | A-32-06M-130L |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
EDA/CAD Models | A-32-06M-130L Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Latch Lock/Eject Hooks |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Red |
Connector Type | Insulation Height 0.207" (5.25mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,50129 € | 1 203,10 € |
| Unit Price without VAT: | 0,50129 € |
|---|---|
| Unit Price with VAT: | 0,60155 € |

