
A-31-08P-1300 | |
|---|---|
DigiKey Part Number | 123-A-31-08P-1300-ND |
Manufacturer | |
Manufacturer Product Number | A-31-08P-1300 |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole, Press-Fit |
EDA/CAD Models | A-31-08P-1300 Models |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Press-Fit |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 8 | Color Red |
Cable Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 0,48680 € | 981,39 € |
| Unit Price without VAT: | 0,48680 € |
|---|---|
| Unit Price with VAT: | 0,58416 € |

