
A-30-24P-130R | |
|---|---|
DigiKey Part Number | 123-A-30-24P-130R-ND |
Manufacturer | |
Manufacturer Product Number | A-30-24P-130R |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66154 € | 1 653,85 € |
| Unit Price without VAT: | 0,66154 € |
|---|---|
| Unit Price with VAT: | 0,79385 € |

