
A-30-22P-13I0 | |
|---|---|
DigiKey Part Number | 123-A-30-22P-13I0-ND |
Manufacturer | |
Manufacturer Product Number | A-30-22P-13I0 |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Plug Connector IDC Tin 28 AWG |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Plug | Wire Gauge 28 AWG |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 22 | Color Red |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 0,87801 € | 1 770,07 € |
| Unit Price without VAT: | 0,87801 € |
|---|---|
| Unit Price with VAT: | 1,05361 € |

