
A-30-06P-13IR | |
|---|---|
DigiKey Part Number | 123-A-30-06P-13IR-ND |
Manufacturer | |
Manufacturer Product Number | A-30-06P-13IR |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,45350 € | 1 133,75 € |
| Unit Price without VAT: | 0,45350 € |
|---|---|
| Unit Price with VAT: | 0,54420 € |

