Image for A-30-06P-13I0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-30-06P-13I0

DigiKey Part Number
123-A-30-06P-13I0-ND
Manufacturer
Manufacturer Product Number
A-30-06P-13I0
Description
MICROMINIATURE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Tin 28 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.059" (1.50mm)
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete or Ribbon Cable
Connector Type
Plug
Wire Gauge
28 AWG
Contact Type
Male Pin
Contact Finish
Tin
Number of Positions
6
Color
Red
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0280,41522 €842,07 €
Unit Price without VAT:0,41522 €
Unit Price with VAT:0,49826 €