
A 21-S1/SILVER | |
|---|---|
DigiKey Part Number | 123-A21-S1/SILVER-ND |
Manufacturer | |
Manufacturer Product Number | A 21-S1/SILVER |
Description | CONN DIN HDR 21POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Din Connector Header, Male Pins Silver Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 21 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14996 € | 1 574,98 € |
| Unit Price without VAT: | 3,14996 € |
|---|---|
| Unit Price with VAT: | 3,77995 € |

