
AP1017AEN | |
|---|---|
DigiKey Part Number | AP1017AENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1017AEN |
Description | IC HALF BRIDGE DRIVER 1.56A 8SON |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 8-SON (2x2) |
EDA/CAD Models | AP1017AEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 470mOhm LS + HS | |
Current - Output / Channel | 1.56A | |
Current - Peak Output | 3.3A | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 1.8V ~ 12V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-SON (2x2) | |
Base Product Number |

